TE Connectivity RPS-1K-22-18/2.0-S2-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RPS |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity RPS-1K-22-18/2.0-S2-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.