TE Connectivity RPS-2.5K-16-10/2.0-4 technical specifications.
| Mounting | Heat Shrink |
| Product Length (mm) | 50 |
| Marker Color | Yellow |
| Material | Cross Linked Polyolefin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RPS-2.5K-16-10/2.0-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.