
TE Connectivity RPS-22-18/2.0-4 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Yellow |
| Flammability Rating | UL VW-1 |
| Length | 2inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | RPS |
| Width | 90.18mm |
| Wire/Cable Diameter | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RPS-22-18/2.0-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.