
TE Connectivity RPS-22-18/2.0-S3-9 technical specifications.
| ELV | Compliant |
| Length | 50.8mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | RPS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RPS-22-18/2.0-S3-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.