TE Connectivity RT-1145-OX-25-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 1.25inch |
| Length | 1inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | RT-1145 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-1145-OX-25-0 to view detailed technical specifications.
No datasheet is available for this part.