
TE Connectivity RT-1145-OX-27-0-CS6302 technical specifications.
| Color | Black |
| Inside Diameter | 25.4mm |
| Length | 3inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Series | RT-1145 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RT-1145-OX-27-0-CS6302 to view detailed technical specifications.
No datasheet is available for this part.
