
TE Connectivity RT-218-1/4-9-STK-CS5971 technical specifications.
| Color | White |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | RT-218 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-218-1/4-9-STK-CS5971 to view detailed technical specifications.
No datasheet is available for this part.