TE Connectivity RT-3-NO.3-0-1IN technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | RT-3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-3-NO.3-0-1IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.