TE Connectivity RT555-1/2-0-SP-CS7501 technical specifications.
| Color | Black |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Series | RT555 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT555-1/2-0-SP-CS7501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.