
Heat shrink tubing and sleeves, featuring a 2:1 shrink ratio, offer robust cable management. Constructed from black fluoropolymer, this tubing boasts a 3.18mm inside diameter and operates effectively across a wide temperature range from -65°C to 200°C. Supplied on a 1-foot spool, it is ELV compliant.
TE Connectivity RT555-1/8-0-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 3.18mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Packaging | Spool |
| Series | RT-555 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT555-1/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
