
TE Connectivity RT78624+RT16016 technical specifications.
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT78624+RT16016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.