
TE Connectivity RT78625 technical specifications.
| Gender | Female |
| Height | 60mm |
| Length | 75.5mm |
| Mount | DIN Rail, Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | RT, SCHRACK |
| Termination | Screw |
| Width | 15.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RT78625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
