TE Connectivity RTD-50-L-03 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | RTD-50 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity RTD-50-L-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.