
Right-angle male RF coaxial connector with a 50 Ohm impedance, operating from 0 Hz to 2.8 GHz. Features gold-plated brass center contacts and a PTFE dielectric, housed in a nickel-plated copper and brass body. Designed for solder termination with a through-hole mounting style, supporting up to 500 mating cycles and a 500V voltage rating. Suitable for operating temperatures from -55°C to 150°C.
TE Connectivity RTD-50-M-01 technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.8 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Box |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RTD-50-M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
