TE Connectivity RTE190 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| ELV | Compliant |
| Height | 13.5mm |
| Hold Current | 1.9A |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 33V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 92mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 3.5s |
| Trip Current | 3A |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RTE190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.