
The TE Connectivity RTE24022F relay is a general purpose relay with a coil voltage of 22V DC and a power rating of 400mW. It can handle a coil current of 18mA and has a contact current rating of 8A. The relay is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The RTE24022F is lead free and available in a package quantity of 500, packaged in rail/tube packaging.
TE Connectivity RTE24022F technical specifications.
| Coil Current | 18mA |
| Coil Power | 400mW |
| Coil Resistance | 1.22kR |
| Coil Voltage (DC) | 22V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | RT2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE24022F to view detailed technical specifications.
No datasheet is available for this part.
