
This general purpose relay features a 400V 15A contact rating, a 6V non-latching coil with 90 ohms of resistance and 400 milliwatts of power consumption, and a silver contact material. It has a maximum operating temperature range of -40°C to 85°C and can be mounted through a hole. The relay is lead free and available in a rail or tube packaging format with 500 units per package.
TE Connectivity RTE25006AP technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| Series | RT2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE25006AP to view detailed technical specifications.
No datasheet is available for this part.
