
The RTH34024 relay from TE Connectivity is a general purpose SPST device with a coil voltage of 24V DC and a contact current rating of 16A. It features a non-latching coil type with a resistance of 1.44kR and a power rating of 400mW. The relay is designed for through hole mounting and has an operating temperature range of -40°C to 105°C. It is compliant with RoHS regulations and is available in packaging quantities of 500 units per rail or tube.
TE Connectivity RTH34024 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RTH, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RTH34024 to view detailed technical specifications.
No datasheet is available for this part.
