
TE Connectivity RUEF090-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 900mA |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 12.2mm |
| Time to Trip | 5.9s |
| Trip Current | 1.8A |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF090-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
