TE Connectivity RUSB155 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| ELV | Compliant |
| Height | 11.7mm |
| Hold Current | 1.55A |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3.1mm |
| Time to Trip | 2.2s |
| Trip Current | 2.65A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RUSB155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.