
TE Connectivity RUSB250 technical specifications.
| Current Rating | 40A |
| Height | 18.3mm |
| Hold Current | 2.5A |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 60mR |
| RoHS Compliant | No |
| Series | RUSB |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 5A |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RUSB250 to view detailed technical specifications.
No datasheet is available for this part.
