TE Connectivity RUSBF075 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 3.1mm |
| Body Length | 11.4mm |
| Body Material | Polymer |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 11.4mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Length | 6.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RUSBF |
| Terminal Material | Tin |
| Thickness | 3.1mm |
| Time to Trip | 0.4s |
| Trip Current | 1.3A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUSBF075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.