
TE Connectivity RW-175-1/2-0-STK technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | Yes |
| Inside Diameter | 12.7mm |
| Lead Free | Not Applicable |
| Length | 0.013inch |
| Material | Polyvinylidene |
| Max Operating Temperature | -175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | 4.00' (1.22m) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RW-175-1/2-0-STK to view detailed technical specifications.
No datasheet is available for this part.
