TE Connectivity RW-175-1/4-0-STK-CS8992 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyvinylidene Fluoride |
| Color | Clear |
| Shrink Wall Type | Thin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity RW-175-1/4-0-STK-CS8992 to view detailed technical specifications.
No datasheet is available for this part.