
TE Connectivity RW-175-1-X-STK technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyvinylidene |
| Color | Clear |
| ELV | Compliant |
| High Temperature Compatible | Yes |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyvinylidene |
| Max Operating Temperature | -175°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | RW-175 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RW-175-1-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
