TE Connectivity RW-175-3/16-0 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyvinylidene Fluoride |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity RW-175-3/16-0 to view detailed technical specifications.
No datasheet is available for this part.