
TE Connectivity RW-175-3/16-0-SP technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 4.7mm |
| Lead Free | Not Applicable |
| Length | 0.01inch |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Spool |
| Series | RW-175 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RW-175-3/16-0-SP to view detailed technical specifications.
No datasheet is available for this part.