TE Connectivity RW-175-3/16-X-STK-CS5165 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Fluoropolymer |
| Color | Clear |
| Shrink Wall Type | Thin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity RW-175-3/16-X-STK-CS5165 to view detailed technical specifications.
No datasheet is available for this part.