
TE Connectivity RW-175-3/32-X-STK technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Clear |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RW-175 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RW-175-3/32-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
