TE Connectivity RW-175-3/64-X-SP technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Clear |
| ELV | Compliant |
| High Temperature Compatible | Yes |
| Inside Diameter | 1.2mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyvinylidene |
| Max Operating Temperature | -175°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | RW-175 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RW-175-3/64-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.