TE Connectivity RW-175-NO.13-X-SP technical specifications.
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | RW-175 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RW-175-NO.13-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.