TE Connectivity RW-200-1-0-SP technical specifications.
| Color | Black |
| Inside Diameter | 25.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | RW-200 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RW-200-1-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.