RW-200 heat-shrinkable tubing is a crosslinked fluoroelastomer material designed for high-temperature applications and resistance to a wide range of corrosive fluids. It offers excellent resistance to aviation and diesel fuels, hydraulic fluids, and lubricating oils. It is particularly suited for applications in aerospace and defense environments where high temperature and chemical resistance are required.
TE Connectivity RW-200-3/16-0-SP technical specifications.
| Expanded Inside Diameter (Min) | 4.8mm |
| Recovered Inside Diameter (Max) | 2.4mm |
| Recovered Wall Thickness (Nominal) | 0.84mm |
| Shrink Ratio | 2:1ratio |
| Operating Temperature Range | -40 to 200°C |
| Minimum Recovery Temperature | 175°C |
| Fluid Resistance | Aviation Fuel, Hydraulic Fluid, Lubricating Oiltype |
| Material | Fluoroelastomer (Viton equivalent)type |
| Color | Blackcolor |
| Tensile Strength | 8.3MPa |
| RoHS | Compliant |
| REACH | Compliant |
| Military Standard | AMS-DTL-23053/13 |
| Flammability Rating | Flame-Retardant |
Download the complete datasheet for TE Connectivity RW-200-3/16-0-SP to view detailed technical specifications.
No datasheet is available for this part.