This 40A radial fuse from TE Connectivity is designed for through hole mounting and features a maximum operating temperature of 85°C. It has a current rating of 40A and a power dissipation of 380mW. The fuse is compliant with UL, CSA, and TUV approvals and has a time to trip of 4 seconds at 200mA. It is available in bulk packaging with 500 pieces per package.
TE Connectivity RXE010S technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 7.4mm |
| ELV | Compliant |
| Height | 11.6mm |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 380mW |
| Resistance | 7.5R |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 4s |
| Trip Current | 200mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RXE010S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.