
The TE Connectivity RXEF020-2 is a 72V rated radial through hole PolySwitch with a maximum current rating of 40A. It is compliant with ELV and RoHS regulations and has a maximum operating temperature of 85°C. The device is packaged in a radial configuration and is available in quantities of 3000. It is suitable for use in applications where a high current rating is required, such as in power supplies and motor control circuits.
TE Connectivity RXEF020-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 11.7mm |
| Termination | Radial |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| DC Rated Voltage | 72V |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF020-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
