
The RY610009 relay from TE Connectivity is a general purpose SPDT relay with a maximum current rating of 8A and a coil voltage of 9V. It features a non-latching coil type and a silver contact material. The relay operates within a temperature range of -40°C to 70°C and has a through hole mount. It has a contact current rating of 8A and a maximum operating temperature of 70°C.
TE Connectivity RY610009 technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 253mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY610009 to view detailed technical specifications.
No datasheet is available for this part.
