
TE Connectivity RY78600 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole, PCB |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY78600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
