
TE Connectivity S01-04-R technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Diameter | 0.255inch |
| ELV | Non-Compliant |
| Insulation Material | PVDF |
| Length | 0.75inch |
| Material | PVDF |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S01 |
| Termination | Solder |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S01-04-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.