
TE Connectivity S01-05-RCS453 technical specifications.
| Color | Blue, Clear |
| Government Qualified | Yes |
| Length | 19.1mm |
| Material | PVDF |
| Max Operating Temperature | 150°C |
| Series | SolderSleeve S01 |
| Termination | Solder |
| Wire/Cable Diameter | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S01-05-RCS453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.