TE Connectivity S02-01-W1-22-9-100CS2870 technical specifications.
| Color | Blue, Clear |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S02 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S02-01-W1-22-9-100CS2870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.