
The S02-02-R cable terminal from TE Connectivity is a 16.5mm long terminal made of PVDF material. It features a blue, clear, and natural color and is plated with tin. This terminal is designed for cable mounting and is available in bulk packaging. It is not RoHS compliant and is not government qualified.
TE Connectivity S02-02-R technical specifications.
| Color | Blue, Clear, Natural |
| Contact Plating | Tin |
| Government Qualified | No |
| Length | 16.5mm |
| Material | PVDF |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderSleeve S02 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-02-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
