TE Connectivity S02-03-R technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear, Orange |
| ELV | Non-Compliant |
| Government Qualified | No |
| Length | 16.5mm |
| Material | PVDF |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SolderSleeve S02 |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-03-R to view detailed technical specifications.
No datasheet is available for this part.