TE Connectivity S02-04-RCS453 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Length | 19.1mm |
| Material | PVDF |
| Package Quantity | 100 |
| Series | SolderSleeve S02 |
| Termination | Solder |
| Wire/Cable Diameter | 5.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-04-RCS453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.