Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride
TE Connectivity S02-06-RCS453 technical specifications.
| Color | Blue, Clear |
| Government Qualified | Yes |
| Length | 32.5mm |
| Package Quantity | 7000 |
| Series | SolderSleeve S02 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-06-RCS453 to view detailed technical specifications.
No datasheet is available for this part.