
TE Connectivity S02-07-R-3 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Inside Diameter | 2.65mm |
| Length | 16.5mm |
| Material | PVDF, Polyvinylidene |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | SolderSleeve S02 |
| Termination | Solder |
| Wire/Cable Diameter | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S02-07-R-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
