
TE Connectivity S02-08-R technical specifications.
| Approvals | MIL |
| Body Material | Polyvinylidene |
| Color | Blue, Clear, White |
| Dropout Voltage | 2.5mV |
| Government Qualified | No |
| Insulation Material | PVDF |
| Length | 16.5mm |
| Material | PVDF |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | S02 |
| Voltage Rating | 2.5mV |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S02-08-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
