
TE Connectivity S02-08-R-3 technical specifications.
| Color | Blue, Clear, Natural |
| Government Qualified | Yes |
| Inside Diameter | 4.3mm |
| Length | 16.5mm |
| Material | PVDF, Polyvinylidene |
| Series | SolderSleeve S02 |
| Termination | Solder |
| Wire/Cable Diameter | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-08-R-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
