
TE Connectivity S02-08-R-6 technical specifications.
| Color | Blue, Clear |
| Government Qualified | Yes |
| Length | 16.5mm |
| Mount | Termination |
| Series | SolderSleeve S02 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S02-08-R-6 to view detailed technical specifications.
No datasheet is available for this part.
