
TE Connectivity S02-08-R-9 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 4.3mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 125°C |
| Series | SO2 |
| Wire/Cable Diameter | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S02-08-R-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
