TE Connectivity S02-08-R-90CS926 technical specifications.
| Government Qualified | Yes |
| Length | 16.5mm |
| Mount | Cable |
| Package Quantity | 1000 |
| Series | SolderSleeve S02 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-08-R-90CS926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.